Dehner Elektronik SS 100-12VL LED Driver 100W 12V DC Surge Protection

MPN
SS 100-12VL
EAN-13
4251125203593
Order Code
02-4709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £31.96
100+ £31.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik SS 100-12VL LED transformer provides a constant voltage output of 12 V DC and a power rating of 100 W with a current of 8.3 A, featuring surge and overvoltage protection. This LED driver is approved for use on furniture installations. Ideal for powering LED strips, it ensures reliable operation in various lighting applications.
Type LED transformer
Output Voltage 12V DC
Max Output Power 100W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 170 x 45 x 28 mm
Height 28mm
IP Rating IP20
Length 170mm
Max. output current 8.3A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 8.3A
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 240g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot