Dehner Elektronik SPS G018-5 Industrial PSU 5V DC 3A 18W 1pc

Image Representative of Range

Dehner Elektronik SPS G018-5 Industrial PSU 5V DC 3A 18W 1pc

MPN
SPS G018-5
EAN-13
4251125203043
Order Code
02-4708
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £28.22 £23.99
10+ £22.25
100+ £21.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Dehner Elektronik manufactures the SPS G018-5, an industrial power supply unit providing 5 V DC output at 3.0 A with a total power of 18 W. This PCB mount power supply is equipped with solder lugs, making it suitable for printed circuit board integration. Its robust design is ideal for various industrial and electronic applications requiring reliable power delivery.
Output Current 3.0A
Power Rating 18W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 75 x 51 x 28 mm
Height 28mm
Length 75mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Min. operating temperature (derating) -20°C
Min. temperature 85°C
Minimum Input Volage 85V AC
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 6263000h
Output Voltage 5V DC
PSU features Regulated
Type Industrial PSU
Weight 120g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot