Dehner Elektronik SPS 360P-24 360W 24V DC PSU High Efficiency Industrial Use

MPN
SPS 360P-24 (24VDC
EAN-13
4251125203463
Order Code
02-4705
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £151.95 £129.16
10+ £123.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Dehner Elektronik's industrial power supply unit, the SPS 360P-24, delivers 24 V DC at 15 A with a total power output of 360 W. This PCB mount PSU features solder lugs and is suitable for equipping circuit boards. It is typically used in industrial applications where high reliability and efficiency are crucial.
Output Current 15A
Power Rating 360W
Number of Outputs 2
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 198 x 99 x 38 mm
Height 38mm
Length 198mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 80°C
Min. temperature -40°C
Misc Attribute 2 Switched PSU
Misc Attribute 3 closed
MTBF 144000h
Operating temperature (min.) -20°C
Output Voltage 24V DC
PFC Yes
PSU features Regulated
Type Industrial PSU
Weight 730g
Width 99mm

Reviews

Be the first to submit a review

Trustpilot