Dehner Elektronik SPF 60-24VSP LED Driver 60W 24V For Furniture Use

MPN
SPF 60-24VSP
EAN-13
4251125203838
Order Code
02-4701
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £16.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik SPF 60-24VSP LED driver provides a constant voltage of 24 V with a power output of 60 W and a current of 2.5 A. It features surge protection and is approved for use on furniture. Typical applications include powering LED strips, ensuring reliable and safe lighting solutions.
Type LED transformer
Output Voltage 24V
Max Output Power 60W
Output Current 2.5A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 155 x 40 x 30 mm
Height 30mm
IP Rating IP65/67
Length 155mm
Max. output current 2.5A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 2.5A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 366g
Width 40mm

Reviews

Be the first to submit a review

Trustpilot