Dehner Elektronik SPF 24-24VSP LED Transformer 24W 1A 24V Furniture-Safe

MPN
SPF 24-24VSP
EAN-13
4251125203791
Order Code
02-4697
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SPF 24-24VSP LED transformer provides constant voltage output with a power of 24 W and 1 A at 24 V. It is approved for use on furniture and features surge protection with overvoltage capabilities. This LED driver is suitable for powering LED strips and other related applications.
Type LED transformer
Output Voltage 24V
Max Output Power 24W
Output Current 1A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 110 x 38 x 30 mm
Height 30mm
IP Rating IP65/67
Length 110mm
Max. output current 1A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 1A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 250g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot