Dehner Elektronik SPF 24-12VSP LED Driver 24W 12V Furniture Approved

MPN
SPF 24-12VSP
EAN-13
4251125203784
Order Code
02-4696
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik SPF 24-12VSP LED transformer is a constant voltage LED driver with a 24 W power capacity, providing 2 A at 12 V. It includes surge protection and is approved for use on furniture. This LED power supply unit is typically used for powering LED strips and other LED lighting applications.
Type LED transformer
Output Voltage 12V
Max Output Power 24W
Output Current 2A
Input Voltage 264V AC
Colour White
Connection Open cable ends
Dimensions (L x W x H) 110 x 38 x 30 mm
Height 30mm
IP Rating IP65/67
Length 110mm
Max. output current 2A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 198V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Operating Current 2A
Protection Class IP67
Test mark MM; SELV; TÜV; CE; UKCA
Weight 250g
Width 38mm

Reviews

Be the first to submit a review

Trustpilot