Dehner Elektronik SPE 500-24 SMPSU 24V 21A 500W For AV & IT Applications

MPN
SPE 500-24 (24V 21A)
EAN-13
4251125201032
Order Code
02-4691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £170.29
10+ £163.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik SPE 500-24 (24V 21A) is a 500 W switched-mode power supply unit delivering 24 V DC at 21 A. This PCB-mount power supply, equipped with solder lugs, is ideal for integration in sophisticated electronic equipment. It is commonly used in industrial and commercial applications requiring reliable and efficient power management.
Output Voltage [DC] 24V
Output Current 21A
Power Rating 500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 235 x 127 x 41 mm
Height 41mm
Length 235mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 179000h
Output Voltage 24V DC
PFC Yes
Type SMPSU
Weight 1223g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot