Dehner Elektronik SPE 500-12 SMPSU 12V 41.7A 500W Low Profile for 1U Racks

MPN
SPE 500-12 (12V 41.7A)
EAN-13
4251125201025
Order Code
02-4690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £170.29
10+ £163.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 31/10/2026

Dehner Elektronik's SPE 500-12 (12V 41.7A) is a 500 W switch-mode power supply unit designed for PCB mounting with solder lugs. Offering reliable 12 V DC output at 41.7 A, it is ideal for equipping PCB power supply systems. This unit is suitable for various circuit board applications requiring stable power provision.
Output Voltage [DC] 12V
Output Current 41.7A
Power Rating 500W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 235 x 127 x 41 mm
Height 41mm
Length 235mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 179000h
Output Voltage 12V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 1223g
Width 127mm

Reviews

Be the first to submit a review

Trustpilot