Dehner Elektronik SPE 320-24 SMPSU 24V 13.4A 320W Compact 1U Rack

MPN
SPE 320-24 (24V 13.4A)
EAN-13
4251125200981
Order Code
02-4687
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 31/10/2026

Dehner Elektronik manufactures the SPE 320-24 (24V 13.4A) SMPSU, a 320 W power supply unit delivering 24 V DC at 13.4 A. It is designed for PCB mounting with solder lugs, ideal for integration into various electronic circuits. Typical applications include powering industrial equipment and providing a stable power source in automated systems.
Output Voltage [DC] 24V
Output Current 13.4A
Power Rating 320W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 212 mm x 115 cm x 30 mm
Height 30mm
Length 212mm
Maximum Temperature 85°C
Min. operating temperature (derating) 70°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 179000h
Output Voltage 24V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 720g
Width 115cm

Reviews

Be the first to submit a review

Trustpilot