Dehner Elektronik SPE 320-12 Power Supply 12V 26.7A Compact 1U Rack

MPN
SPE 320-12 (12V 26.7A)
EAN-13
4251125200974
Order Code
02-4686
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £89.86
10+ £85.71
100+ £85.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 31/10/2026

Dehner Elektronik manufactures the SPE 320-12, a 320 W switched-mode power supply unit (SMPSU) that outputs 12 V at 26.7 A. This printed circuit board power supply unit is designed for easy PCB mount and features solder lugs for secure connections. It is typically used in applications requiring reliable power delivery on circuit boards.
Output Voltage [DC] 12V
Output Current 26.7A
Power Rating 320W
Number of Outputs 1
Input Voltage 264V AC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
MTBF 179000h
Output Voltage 12V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 720g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot