Dehner Elektronik SPE 200-48 SMPSU 48V DC 4.2A 200W High Efficiency

MPN
SPE 200-48
EAN-13
4251125200950
Order Code
02-4684
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £75.48
10+ £72.00
100+ £71.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 31/10/2026

The Dehner Elektronik SPE 200-48 SMPSU is a versatile printed circuit board power supply unit providing 48 V DC at 4.2 A, with a total power output of 200 W. It features AC/DC conversion with solder lugs for easy mounting and connection. This power supply unit is ideal for various industrial and electronic applications requiring reliable DC power.
Output Voltage [DC] 48V
Output Current 4.2A
Power Rating 200W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 212 x 115 x 30 mm
Height 30mm
Length 212mm
Max. operating temperature (derating) 70°C
Maximum Operating Temperature 50°C
Maximum Temperature 85°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 177300h
Operating temperature (min.) -30°C
Output Voltage 48V DC
PFC Yes
PSU features Regulated
Type SMPSU
Weight 670g
Width 115mm

Reviews

Be the first to submit a review

Trustpilot