Dehner Elektronik SPE 150-24 Industrial PSU 24V 6.3A 150W EN 62368-1 Certified

Image Representative of Range

Dehner Elektronik SPE 150-24 Industrial PSU 24V 6.3A 150W EN 62368-1 Certified

MPN
SPE 150-24
EAN-13
4251125200899
Order Code
02-4680
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £74.15 £63.03
10+ £60.12
100+ £59.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SPE 150-24 is an industrial power supply unit with an output of 24 V and 6.3 A, providing 150 W of power. It is designed for PCB mounting and equipped with solder lugs, adhering to the EN 62368-1 safety standard. This PSU is ideal for various industrial applications where reliable AC/DC power conversion is essential.
Output Voltage [DC] 24V
Output Current 6.3A
Power Rating 150W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 190 x 100 x 30 mm
Height 30mm
Length 190mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. operating temperature (derating) -30°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 160.000h
Output Voltage 24V
PSU features Regulated
Type Industrial PSU
Weight 510g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot