Dehner Elektronik SPE 150-05 PSU 5V 30A 150W EN 62368-1 Compliant

MPN
SPE 150-05
EAN-13
4251125200875
Order Code
02-4679
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £71.33 £61.82
10+ £58.97
100+ £58.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 89 availableBack-order availability date - 13/11/2026

The Dehner Elektronik SPE 150-05 is an industrial power supply unit providing 5 V at 30 A with 150 W output. It is designed for PCB mounting and complies with EN 62368-1 standards. Typical applications include use in electronic equipment requiring reliable AC-DC power conversion.
Output Voltage [DC] 5V
Output Current 30A
Power Rating 150W
Number of Outputs 1
Input Voltage 85-264VAC: 120V-375VDC
Connection Screw terminal
Dimensions (L x W x H) 190 x 100 x 30 mm
Height 30mm
Length 190mm
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. operating temperature (derating) -30°C
Min. temperature -40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 160.000h
Output Voltage 5V
PSU features Regulated
Type Industrial PSU
Weight 510g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot