Dehner Elektronik SPB 100-7.5 Power Supply 7.5V 13.6A 100W High MTBF

MPN
SPB 100-7.5
EAN-13
4251125202527
Order Code
02-4678
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £48.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 09/08/2026

Dehner Elektronik manufactures the SPB 100-7.5, a power supply unit capable of delivering 7.5 V DC with a current of 13.6 A, suitable for various high-demand applications. This 100 W power supply is designed for PCB mounting and includes solder lugs for easy integration into printed circuit boards. It's commonly used in electronics where reliable, compact power sources are required.
Type Power supply unit
Input Voltage 240V AC
Output Voltage 7.5V DC
Output Current 13.6A
Power Rating 100W
Connection Screw terminal
Dimensions (L x W x H) 130 x 95 x 30 mm
Height 30mm
Length 130mm
Max. output current 13.6A
Maximum Operating Temperature 70°C
Maximum Temperature 85°C
Min. temperature 40°C
Misc Attribute 1 Switched PSU
Misc Attribute 3 closed
MTBF 396000h
Number of Outputs 1
PSU features Regulated
Weight 330g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot