Dehner Elektronik SL 150-12VF-1 LED Driver 150W 12V Furniture Safe

MPN
SL 150-12VF-1
EAN-13
4251125203647
Order Code
02-4668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £40.54
10+ £38.34
100+ £38.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SL 150-12VF-1 LED transformer is a constant voltage 150 W power supply unit providing 12 V DC and 11 A, suitable for LED applications. It features surge protection and overvoltage safety, making it reliable for powering LED strips or other lighting systems. It is approved for use on furniture, offering versatile installation options.
Type LED transformer
Output Voltage 12V DC
Max Output Power 150W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 320.6 x 30 x 18.2 mm
Height 18.2mm
IP Rating IP20
Length 320.6mm
Max. output current 11A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Output Current 11A
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 290g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot