Dehner Elektronik SL 100-12VF-1 LED Transformer 100W 12V Surge Protection

MPN
SL 100-12VF-1
EAN-13
4251125203562
Order Code
02-4665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.02
10+ £30.28
100+ £30.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik SL 100-12VF-1 LED transformer is a 100 W constant voltage driver that delivers 12 V DC at 8.33 A. It includes surge protection and overvoltage safety features, making it ideal for LED strip lighting. The LED power supply unit is approved for use on furniture.
Type LED transformer
Output Voltage 12V DC
Max Output Power 100W
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 320 x 30 x 19 mm
Height 19mm
IP Rating IP20
Length 320mm
Max. output current 8.33A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Output Current 8.33A
Protection Class IP20
Test mark MM; SELV; TÜV; CE; UKCA
Weight 170g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot