Dehner Elektronik SE 15-24VF LED Driver 24V 15W Surge-Protected Indoor Use

MPN
SE 15-24VF (24VDC)
EAN-13
4251125203357
Order Code
02-4658
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

The Dehner Elektronik SE 15-24VF is a 15 W LED transformer providing a constant voltage output of 24 V DC and 0.625 A, suitable for LED applications. Featuring surge and overvoltage protection, it is approved for use on furniture. This LED driver is ideal for maintaining consistent power to LED strips and fixtures.
Type LED transformer
Output Voltage 24V DC
Max Output Power 15W
Output Current 625mA
Input Voltage 264V AC
Colour White
Connection Screw terminal
Dimensions (L x W x H) 103 x 35 x 17 mm
Height 17mm
IP Rating IP20 (when built in)
Length 103mm
Max. output current 0.625A
Maximum Temperature 45°C
Min. temperature -20°C
Minimum Input Volage 180V AC
Misc Attribute 1 Constant voltage
Misc Attribute 2 Switched PSU
Number of Inputs 1
Number of Outputs 1
Protection Class IP20
Test mark IEC / EN 61347-1, IEC / EN 61347-2-13, UL8750, EN 55015, EN 61547, EN 61000-3-2 Class C
Weight 62g
Width 35mm

Reviews

Be the first to submit a review

Trustpilot