Dehner Elektronik SDS 050L-05 DC-DC converter 9A 45W

MPN
SDS 050L-05
EAN-13
4251125202190
Order Code
16-1244
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £75.23 £69.01
10+ £66.46
100+ £65.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 01/11/2026

Dehner Elektronik SDS 050L-05 is a reliable and efficient DC-DC converter designed to precisely handle direct current applications. With a power rating of 45 watts and a current capacity of up to 9 amperes, this converter is ideally suited for tasks requiring robust power stability and conversion efficiency. It provides seamless integration into printed circuit board applications as a print converter, ensuring smooth operation across a range of industrial and electronic systems. Commonly utilised in power supply modules and renewable energy systems, the SDS 050L-05 supports voltage regulation and power isolation needs, making it a versatile component in varied engineering environments where reliable DC voltage conversion is essential.
Output Voltage 5V DC
Power Rating 50 W
Connection Screw terminal
Content 1
Dimensions (L x W x H) 99 x 82 x 35 mm
Height 35mm
Length 99mm
Max. output current 9A
Maximum Input Volage 36V DC
Maximum Operating Temperature 70°C
Minimum Input Volage 9.5V DC
Output current (max.) - rounded 9A
Output voltage (max.) 5V
Power 45W
Product Type DC/DC converter
Type SDS 050L-05
Weight 300g
Width 82mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot