Dehner Elektronik SBU 58-108 Switched-Mode PSU 24V 2.8A 60W Open Frame

Order Code:

02-4651

Brand: Dehner Elektronik MPN: SBU 58-108 (24VDC) EAN-13: 4251125201667

Discontinued


The Dehner Elektronik SBU 58-108 (24VDC) is a switching mode power supply that delivers 24 V DC at 2.8 A and 60 W output. This open frame power supply unit is designed for PCB mounting and features solder lugs for secure connections. It is typically used in various electronic applications requiring reliable and efficient power conversion.
Type SMPSU
Output Voltage 24V DC
Output Current 2.8A
Number of Outputs 1
Power Rating 60W
Connection MOLEX plug
Dim (L x W x H) 101.6 x 50.8 x 27.0 mm
Height 27.0mm
Length 101.6mm
Max. output current 2.8A
Max. temperature 70°C
Min. temperature 0°C
Misc Attribute 1 Open Frame; PCB power supply
Misc Attribute 3 open
MTBF 100000h
Number of Inputs 1
PSU features Regulated
Width 50.8mm

Trustpilot