Dehner Elektronik SBU 58-105 Open Frame SMPSU 12VDC 5A 60W UL94V-1

Order Code:

02-4650

Brand: Dehner Elektronik MPN: SBU 58-105 (12VDC) EAN-13: 4251125201650
Qty Unit Price (Ex VAT)
1+ £27.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Dehner Elektronik SBU 58-105 (12VDC) is a 60 W switching power supply unit delivering 12 V DC at 5 A. It features an open frame design suitable for PCB mounting with solder lugs. This power supply is typically used in circuit board applications requiring a reliable and compact power source.
Type SMPSU
Output Voltage 12V DC
Output Current 5A
Number of Outputs 1
Power Rating 60W
Connection MOLEX plug
Dim (L x W x H) 101.6 x 50.8 x 27.0 mm
Height 27.0mm
Length 101.6mm
Max. output current 5A
Max. temperature 70°C
Min. temperature 0°C
Misc Attribute 1 Open Frame; PCB power supply
Misc Attribute 3 open
MTBF 100000h
Number of Inputs 1
PSU features Regulated
Width 50.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot