Dehner Elektronik SAW 30-240-1000G Mains PSU 24V 1A 24W High Efficiency

Image Representative of Range

Dehner Elektronik SAW 30-240-1000G Mains PSU 24V 1A 24W High Efficiency

MPN
SAW 30-240-1000G
EAN-13
4251125201131
Order Code
02-4649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 351 in stock

The Dehner Elektronik SAW 30-240-1000G is a fixed voltage mains power supply unit providing 24 V DC at 1000 mA with a power output of 24 W. It is a stabilised PSU ideal for consistent and reliable power delivery to electronic toys and similar devices. This power adapter is suitable for applications requiring a stable 24 V DC supply from a mains outlet.
Type Mains PSU (fixed voltage)
Output Current 1A
Cable Length 1.80m
Connection Euro plug
Dim (L x W x H) 71 x 43 x 29 mm
EuP Status Step 2
Height 29mm
Length 71mm
Max. output current 1000mA
Maximum Input Volage 264V AC
Minimum Input Volage 90V AC
Number of Inputs 1
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1A
Output Voltage 24V DC
Power 24W
Weight 117g
Width 43mm

Reviews

Be the first to submit a review

Trustpilot