Dehner Elektronik SPS N080-D1 industrial PSU module 9 A 80 W AC/DC converter

MPN
SPS N080-D1
EAN-13
4251125205061
Order Code
16-1253
Country of Origin
Taiwan
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £69.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 13/07/2026

Dehner Elektronik presents the SPS N080-D1 AC/DC industrial PSU module, designed as a robust power solution for demanding industrial applications. This computer power supply unit offers a power output of 80 watts and a current capacity of 9 amperes, making it well-suited for environments requiring reliable and continuous power delivery. Its compact and efficient design supports a wide range of input voltages, providing versatility for integration into diverse electrical systems. Typically employed in automation systems, process control, and other industrial machinery, the SPS N080-D1 ensures stable power conversion, facilitating the smooth operation of critical equipment. The module's durable construction and protective features enhance performance stability, making it a dependable choice for engineers seeking efficient and reliable power supply solutions.
Connection Screw terminal
Dimensions (L x W x H) 159 x 95 x 38 mm
Efficiency 80%
Height 38mm
Length 159mm
Max. output current 9A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -20°C
No. of outputs 2
Output current (max.) - rounded 9A
Output current 1 9A
Output Current 2 4A
Output Voltage 1 5V DC
Output Voltage 2 12V DC
Power 80W
Product Type AC/DC industrial PSU module
Tolerance (output voltage) 5%
Type AC/DC industrial PSU module
Weight 0.51g
Width 95mm

Reviews

Be the first to submit a review

Trustpilot