Dehner Elektronik ATM 065T-F240 AC/DC PSU Module 24V 2.71A 65W Med-Grade

MPN
ATM 065T-F240 open frame
EAN-13
4251125202848
Order Code
02-4567
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Maximum Temperature:

    50°C 50°C
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.67
10+ £17.13
100+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATM 065T-F240 open frame AC/DC PSU module is a 65 W printed circuit board power supply unit offering 24 V DC output at 2.71 A. It features a PCB mount and solder lugs suitable for easy integration into electronic projects. Ideal for industrial and commercial applications, it provides reliable power conversion with an open frame design.
Type AC/DC PSU module (open frame)
Nominal value output current 1 2.71A
Number of Outputs 1
Power Rating 65W
. emperature 0°C
Depth 100mm
Dimensions (L x W x H) 100 x 50 x 32mm
Height 32mm
Max. output current 1 2.71A
Maximum input voltage [AC] 240V
Maximum Temperature 50°C
Minimum Input Voltage [AC] 100V
Misc Attribute 2 Switched PSU
Misc Attribute 3 open
MTBF 300000h
Nominal value output voltage 1 [DC] 24V
Number of Inputs 1
PSU features Regulated
Type of electric connection Connector
Weight 140g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot