Dehner Elektronik ATS 300T-P240 PSU 24V DC 12.5A 300W Worldwide Use

MPN
ATS 300T-P240
EAN-13
4251125200486
Order Code
02-4626
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £150.53 £127.95
10+ £122.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATS 300T-P240 Bench PSU is a fixed voltage power supply unit providing 24 V DC at 12.5 A, delivering a total output of 300 W. It is a regulated desk PSU, ideal for laboratory and workshop applications where stable power is essential. This bench power supply unit is a reliable choice for electronics testing and development.
Type Bench PSU (fixed voltage)
Input Voltage 100V AC
Output Voltage 24V DC
Plug Type Connectors
Output Current 12.5A
Power Rating 300W
EuP Status Step 2
Height 45mm
Length 280mm
Max. output current 12.5A
Misc Attribute 1 Bench power supply unit
PSU features Regulated
Used at Indoors
Weight 1553g
Width 150mm

Reviews

Be the first to submit a review

Trustpilot