Dehner Elektronik ATS 250T-P240 Bench PSU 24V 10.42A 250W Efficient Global Use

MPN
ATS 250T-P240
EAN-13
4251125202961
Order Code
02-4625
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £115.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATS 250T-P240 is a bench power supply unit delivering a fixed voltage of 24 V DC at 10.42 A, with a total power output of 250 W. Manufactured by Dehner Elektronik, this regulated power supply is ideal for laboratory and workshop settings where stable power is required for testing and development. Suitable for desktop use, its consistent voltage supply is beneficial for electronic experiments and prototyping applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type Connectors
Output Current 10.42A
Power Rating 250W
EuP Status Step 2
Height 45mm
Length 230mm
Max. output current 10.42A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 1052g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot