Dehner Elektronik ATS 200T-P240 Bench PSU 24V DC 8.3A 200W Efficient

MPN
ATS 200T-P240
EAN-13
4251125200448
Order Code
02-4622
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £75.34 £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Dehner Elektronik ATS 200T-P240 is a reliable bench power supply unit providing a fixed voltage of 24 V DC and a current of 8.3 A, with a power output of 200 W. This regulated power supply unit is ideal for precise applications in laboratories and workshops. Typically used for testing and developing electronic circuits, it is known for its consistent and stable performance.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type Mini DIN plug (4-pin)
Output Current 8.3A
Power Rating 200W
EuP Status Step 2
Height 50mm
Length 220mm
Max. output current 8.3A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 830g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot