Dehner Elektronik ATS 200T-P120 Bench PSU 12V 16A 200W Regulated Efficient

MPN
ATS 200T-P120
EAN-13
4251125200431
Order Code
02-4621
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £64.70
10+ £61.71
100+ £61.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Dehner Elektronik ATS 200T-P120 is a bench power supply unit that provides a fixed voltage output of 12 V DC at 16 A, delivering a total power of 200 W. This regulated power supply is ideal for use in laboratory settings and electronic testing applications. Its reliable and consistent output makes it suitable for powering various electronic devices and projects.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type Mini DIN plug (4-pin)
Output Current 16A
Power Rating 200W
EuP Status Step 2
Height 50mm
Length 220mm
Max. output current 16A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 830g
Width 130mm

Reviews

Be the first to submit a review

Trustpilot