Dehner Elektronik ATS 120TS-P240 Bench PSU 24V DC 5A 120W Regulated

MPN
ATS 120TS-P240
EAN-13
4251125203425
Order Code
02-4618
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £67.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Dehner Elektronik ATS 120TS-P240 Bench PSU is a regulated power supply unit providing a fixed voltage of 24 V DC and a current of 5 A, with a total power output of 120 W. Manufactured by Dehner Elektronik, it is designed for reliable performance in laboratory and electronics testing environments. Commonly used in bench settings, it is ideal for powering and testing electronic devices.
Type Bench PSU (fixed voltage)
Input Voltage 24V DC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 120W
EuP Status Step 2
Height 32mm
Length 132mm
Max. output current 5A
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 350g
Width 52mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot