Dehner Elektronik ATS 072T-P240 Bench PSU 24V 3A Robust Efficient Design

MPN
ATS 072T-P240
EAN-13
4251125201520
Order Code
02-4607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.27
10+ £26.23
100+ £25.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Dehner Elektronik manufactures the ATS 072T-P240, a bench power supply unit delivering a fixed 24 V DC at 3 A with regulated output. This power supply is ideal for applications requiring stable voltage, commonly used in laboratories or electronics workshops for testing and development. Its design ensures reliable performance for precision tasks in professional environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 3A
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 310g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot