Dehner Elektronik ATS 065T-P240 Bench PSU 24V DC 2.71A 65W Compact Design

MPN
ATS 065T-P240
EAN-13
4251125200400
Order Code
02-4603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £25.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Dehner Elektronik ATS 065T-P240 is a bench power supply unit providing a fixed voltage of 24 V DC and a current of 2.71 A, delivering a total power output of 65 W. Manufactured by Dehner Elektronik, this desk PSU is ideal for laboratory and workshop environments where stable and reliable power is essential. The unit's compact design and consistent performance make it suitable for various electronics testing and development applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.71A
Power Rating 65W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 2.71A
Number of Outputs 1
Used at Mains socket
Weight 380g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot