Dehner Elektronik ATS 065T-A120 Bench PSU 12V DC 5A 60W Compact & Reliable

MPN
ATS 065T-A120
EAN-13
4251125200370
Order Code
02-4597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £24.93 £21.19
10+ £19.65
100+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Dehner Elektronik ATS 065T-A120 is a bench power supply unit providing a fixed voltage of 12 V DC with a current of 5 A and a power output of 60 W. Designed for laboratory or workshop settings, it offers reliable power for testing and development tasks. It's ideal for powering low-voltage devices and electronic components during experimentation.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 60W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 5A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
Used at Mains socket
Weight 380g
Width 53mm

Reviews

Be the first to submit a review

Trustpilot