Dehner Elektronik ATS 050T-A090 Bench PSU 9VDC 4A 36W Regulated Efficient

Order Code:

02-4593

Brand: Dehner Elektronik MPN: ATS 050T-A090 EAN-13: 4251125203548
Qty Unit Price (Ex VAT)
1+ £24.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The Dehner Elektronik ATS 050T-A090 is a regulated bench power supply unit providing a fixed output of 9 V DC and up to 4 A with a total power of 36 W. Its compact design makes it ideal for use on desks in laboratories or workshops where stable voltage is required. Common applications include powering small electronic devices and testing circuits at a consistent voltage.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 9V DC
Output Current 4A
Power Rating 36W
EuP Status Step 2
Height 38mm
Length 115mm
Max. output current 4A
Misc Attribute 2 Switched PSU
Number of Outputs 1
Output 5.5/2.1 coaxial connector
PSU features Regulated
Used at Indoors
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot