Dehner Elektronik ATS 036T-P240 Bench PSU 24V DC 1.5A 36W Compact Switched-mode

MPN
ATS 036T-P240
EAN-13
4251125200356
Order Code
02-4592
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.87
10+ £18.44
100+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Dehner Elektronik ATS 036T-P240 is a fixed voltage Bench PSU providing 24 V DC output at 1.5 A, with a total power of 36 W. This power supply unit is ideally used for desk or bench applications requiring stable and reliable voltage. It is suitable for laboratory work, testing and development projects where consistent power is necessary.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 24V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 1.5A
Power Rating 36W
EuP Status Step 2
Height 34mm
Length 101mm
Max. output current 1.5A
Misc Attribute ATS 036T-P240 (24 V / 1,5 A / 36 W)
Number of Outputs 1
Used at Mains socket
Weight 160g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot