Dehner Elektronik ATS 036T-P150 Bench PSU 15V DC 2.4A 36W Compact Design

MPN
ATS 036T-P150
EAN-13
4251125201896
Order Code
02-4591
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.39
10+ £15.03
100+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Dehner Elektronik ATS 036T-P150 bench PSU is a fixed voltage power supply unit providing 15 V DC at 2.4 A with a total output of 36 W, ideal for regulated power needs. Manufactured by Dehner Elektronik, it's designed for precision and reliability in laboratory or workshop settings. This desk PSU is commonly used in electronics testing and development applications for consistent power delivery.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.4A
Power Rating 36W
Connections 1
EuP Status Step 2
Height 30mm
Length 120mm
Max. output current 2.4A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot