Dehner Elektronik ATS 036T-P120 Bench PSU 12V 3A 36W Efficient Worldwide Use

MPN
ATS 036T-P120
EAN-13
4251125200349
Order Code
02-4590
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Dehner Elektronik's ATS 036T-P120 is a bench power supply unit providing a fixed voltage of 12 V DC with a current of 3.0 A and a power output of 36 W. This regulated PSU is ideal for use on a workbench, supporting tasks requiring stable power supply in electronics testing or prototyping environments. Typically utilised by engineers and hobbyists, it ensures consistent power delivery for various electronic applications.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
EuP Status Step 2
Height 30mm
Length 125mm
Max. output current 3.0A
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Width 60mm

Reviews

Be the first to submit a review

Trustpilot