Dehner Elektronik ATS 036T-P050 Bench PSU 5V 5A 25W Compact SMPS Design

MPN
ATS 036T-P050
EAN-13
4251125200325
Order Code
02-4588
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £19.13 £16.26
10+ £14.91
100+ £14.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock1 due on 06/10/2026

The Dehner Elektronik ATS 036T-P050 is a bench power supply unit manufactured by Dehner Elektronik. It provides a regulated output of 5 volts and 5 amps, with a power rating of 25 watts, making it suitable for laboratory or workshop use. This fixed voltage PSU is ideal for powering low-voltage electronic projects and testing circuits.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 5V
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 25W
Connections 1
EuP Status Step 2
Height 30mm
Length 120mm
Max. output current 5A
Misc Attribute 1 Bench power supply unit
Misc Attribute 3 Switched PSU
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 75mm

Reviews

Be the first to submit a review

Trustpilot