Dehner Elektronik ATS 036T-A150 Bench PSU 15V DC 2.4A 36W Fixed Voltage

MPN
ATS 036T-A150
EAN-13
4251125200301
Order Code
02-4586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £19.87
10+ £18.44
100+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Dehner Elektronik's ATS 036T-A150 is a bench power supply unit, providing a fixed voltage output of 15 V DC at 2.4 A, totalling 36 W. This compact desk PSU is ideal for laboratory and workshop settings, offering reliable and consistent power supply. Typical applications include electronics testing and development environments requiring stable voltage inputs.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 15V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 2.4A
Power Rating 36W
EuP Status Step 2
Height 34mm
Inputs IEC320-C8
Length 101mm
Max. output current 2.4A
Misc Attribute 1 ATS 036 T-A 150
Number of Outputs 1
Used at Mains socket
Weight 160g
Width 51mm

Reviews

Be the first to submit a review

Trustpilot