Dehner Elektronik ATS 024T-A050 Adapter 5V DC 4A 20W Compact Regulated SMPS

MPN
ATS 024T-A050
EAN-13
4251125201674
Order Code
02-4580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £19.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Dehner Elektronik ATS 024T-A050 is a regulated power supply unit providing 5 V DC at 4 A, with a power output of 20 W. This adapter is ideal for use as a bench or desk power supply unit in various electronic applications. It is manufactured for reliability and efficiency in powering electronic devices or testing circuits.
Type Adapter
Input Voltage 240V AC
Output Voltage 5V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 4A
Power Rating 20W
Connections 1
EuP Status Step 2
Height 34mm
Length 88.5mm
Max. output current 4A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
PSU features Regulated
Used at Indoors
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot