Dehner Elektronik ATM 065T-P120 PSU 12V 5000mA 65W Medical Reliable Compact

MPN
ATM 065T-P120
EAN-13
4016138899269
Order Code
02-4568
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Dehner Elektronik manufactures the ATM 065T-P120, a fixed voltage bench power supply unit providing 12 V DC at 5000 mA with a power output of 65 W. This reliable desk PSU is ideal for laboratory and electronics testing applications, ensuring stable and consistent power delivery. Its durable design makes it suitable for both professional and hobbyist use in various technical environments.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 65W
Connections Cable with connector
Height 36mm
Length 119mm
Max. output current 5000mA
Misc Attribute 2 Pulsed
Number of Outputs 1
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot