Dehner Elektronik ATM 065T-A120 Bench PSU 12V DC 5A 65W for Medical Applications

MPN
ATM 065T-A120
EAN-13
4251125201162
Order Code
02-4564
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.47
10+ £27.87
100+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Dehner Elektronik manufactures the ATM 065T-A120, a bench power supply unit providing a fixed voltage output of 12 V DC at 5 A, with a total power of 65 W. This desktop power supply has medical approval and features a network and connection cable. It's typically used in medical and laboratory settings due to its reliable and stable power output.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 5A
Power Rating 65W
EuP Status Step 2
Height 36mm
Length 119mm
Max. output current 5A
Number of Outputs 1
Weight 350g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot