Dehner Elektronik ATM 036T-P120 Bench PSU 12V 3A 36W Compact for Medical Use

MPN
ATM 036T-P120
EAN-13
4251125201193
Order Code
02-4561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.80
10+ £21.15
100+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Dehner Elektronik manufactures the ATM 036T-P120, a bench power supply unit with a fixed voltage of 12 V DC, capable of delivering up to 3 A and 36 W. This desktop power supply is noted for its medical approval, indicating suitability for sensitive applications. It's typically used in laboratory settings and requires connection via a network or connection cable.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Output Current 3A
Power Rating 36W
Height 34mm
Length 100mm
Max. output current 3A
Weight 210g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot