Dehner Elektronik ATM 036T-P120-1 Bench PSU 12V DC 3A 36W Medical-Grade

MPN
ATM 036T-P120-1
EAN-13
4251125203616
Order Code
02-4562
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £22.65
10+ £21.01
100+ £20.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Dehner Elektronik ATM 036T-P120-1 Bench PSU is a fixed voltage power supply unit delivering 12 V DC at 3 A, providing 36 W of regulated power. This efficient bench PSU is ideal for laboratory and workshop applications requiring consistent voltage output. Typically used for testing electronic circuits and components, it offers reliable power for various technical tasks.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.5 coaxial connector
Output Current 3A
Power Rating 36W
EuP Status Step 2
Height 33mm
Length 100mm
Max. output current 3A
Misc Attribute 1 ATM 036T-P120
Misc Attribute 2 Switched PSU
Number of Outputs 1
PSU features Regulated
Weight 120g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot