Dehner Elektronik ATM 036T-A120 Bench PSU 12V DC 3A 36W Regulated

MPN
ATM 036T-A120
EAN-13
4251125201629
Order Code
02-4559
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.57
10+ £20.01
100+ £19.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Dehner Elektronik ATM 036T-A120 is a bench power supply unit providing a fixed voltage output of 12 V DC and a current of 3.0 A. This regulated PSU delivers a continuous power of 36 W, making it suitable for steady and reliable operation in various electronic lab and testing environments. Typically used in desktop setups, it is ideal for powering low-voltage devices and circuitry.
Type Bench PSU (fixed voltage)
Input Voltage 240V AC
Output Voltage 12V DC
Plug Type 5.5/2.1 coaxial connector
Output Current 3A
Power Rating 36W
Connections 1
EuP Status Step 2
Height 33mm
Length 100mm
Max. output current 3.0A
Misc Attribute 1 Desktop power supply, medical desktop power supply
Misc Attribute 2 Bench power supply unit
Number of Outputs 1
PSU features Regulated
Weight 170g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot