Dehner Elektronik APD 065T-A200 USB-C Charger 65W USB-PD Multi-Voltage

MPN
APD 065T-A200 USB-C
EAN-13
4251125201568
Order Code
02-4548
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £34.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Manufactured by Dehner Elektronik, the APD 065T-A200 USB-C is a regulated power supply unit delivering up to 65 W with USB Power Delivery across multiple voltages from 5 V to 20 V DC. This versatile USB charger is ideal for use as a desk or bench power supply unit, providing reliable power for various electronic devices. It is typically used in both professional and personal settings to charge and power compatible USB-C devices efficiently.
Type USB charger
Output Voltage 5V DC, 9V DC, 12V DC, 15V DC, 19V DC, 20V DC
Connection IEC 60320 C7 Euro 2pol.
EuP Status Step 2
Height 38mm
Length 118mm
Max. output current 3.45A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
Output USB-C® plug
Output Current (high) 3,45A
Output current (low) 0,0A
Output current (max.) - rounded 3.45A
Power 65W
Used at Indoors
Weight 0.257kg
Width 60mm

Reviews

Be the first to submit a review

Trustpilot