Dehner Elektronik APD 045T-A200 USB-C USB-PD Charger 45W Regulated

MPN
APD 045T-A200 USB-C
EAN-13
4251125201384
Order Code
02-4547
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.87 £27.94
10+ £25.92
100+ £25.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dehner Elektronik's APD 045T-A200 USB-C USB charger provides multiple output voltages ranging from 5 V DC to 20 V DC with a current of up to 3 A and a power delivery of 45 W. It features a regulated power supply, making it ideal as a desktop power supply unit for charging and powering various electronic devices. Typical applications include use as a bench power supply unit or USB charger for devices requiring different voltage levels.
Type USB charger
Output Voltage 5V DC, 9V DC, 12V DC, 15V DC, 20V DC
EuP Status Step 2
Height 33mm
Length 99mm
Max. output current 3A
Misc Attribute 1 Bench power supply unit
Number of Outputs 1
Output USB
Output current (max.) - rounded 3A
Power 45W
Used at Mains socket
Width 50mm

Reviews

Be the first to submit a review

Trustpilot