DEHN 952010 DEHNguard Surge Module 40kA Type 2 Switchboards

MPN
952010
Brand
DEHN
EAN-13
4013364108356
Order Code
08-8964
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Manufactured by DEHN, the DG MOD 275 surge protection module offers 40 kA protection for switchboards. This device is ideal for safeguarding electrical systems against surges. It is a reliable component for maintaining the integrity of critical infrastructure.
Type Surge protection module
Depth 51mm
Dim (W x H x D) 18 x 45 x 51 mm
Height 45mm
Leakage Current 40kA
Surge protection for Switchboards
Weight 0.05
Width 18mm

Reviews

Be the first to submit a review

Trustpilot