DEHN 785638 SE REG 1TE Safety Latch Blocks Unwanted Circuit Activation

MPN
785638
Brand
DEHN
EAN-13
4013364086920
Order Code
08-8928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.00
10+ £14.30
100+ £14.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

The DEHN 785638 safety latch is a robust component by manufacturer DEHN. Featuring secure fastening attributes, it enhances equipment safety. Typically used in electrical installations and protective systems, it ensures reliable operation.
Type Safety latch
Dim (W x H) 17 mm x 52 mm
Height 52mm
Standards VBG 125, DIN 40008
Weight 0.01
Width 17mm

Reviews

Be the first to submit a review

Trustpilot