DEHN 563050 Screw Terminal Block 1 Piece Equipotential Bonding Rail MS Design

MPN
563050
Brand
DEHN
EAN-13
4013364054707
Order Code
08-8915
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.05
10+ £10.36
100+ £10.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The DEHN PAS 9AK Screw Terminal Block ensures secure electrical connections. It's designed for reliable use in circuit protection and distribution systems. This single piece component is ideal for industrial and commercial applications.
Type Screw terminal block
Depth 53mm
Dim (W x H x D) 187 x 43 x 53 mm
Height 43mm
Weight 0.23
Width 187mm

Reviews

Be the first to submit a review

Trustpilot