DEHN 308404 Screen clamp V4A Lightning Protection 1 pc(s)

MPN
308404
Brand
DEHN
EAN-13
2050007680666
Order Code
16-1236
Country of Origin
Switzerland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

DEHN 308404 presents a robust screen clamp designed for effective lightning protection, made of V4A stainless steel known for its exceptional durability and corrosion resistance. This product functions as a secure grounding solution for shielding cables, ensuring uninterrupted performance even in harsh environmental conditions. As denoted by the alternate description 2303409, the DEHN 308404 is particularly suitable for applications in sensitive areas such as telecommunications, broadcasting, and industrial automation where reliable earthing of shielded cables is crucial. Its design facilitates straightforward integration into existing systems, thereby enhancing the overall safety and efficiency of electrical and electronic infrastructures. The use of V4A material guarantees long-term performance, even under extreme weather exposure, making it an ideal choice for demanding engineering applications.
Type Screen clamp
Compatible With Lightning protection
Content 1
Dimensions (L x W x H) 40 x 19.5 x 50 mm
Height 50mm
Length 40mm
Product Type Screen clamp
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot