DEHN 306029 PV 7.10 Surge Protection Bracket 2.9 kA Parallel Connector

MPN
306029
Brand
DEHN
EAN-13
4013364129467
Order Code
08-8885
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The DEHN surge protection bracket 306029 is a robust device capable of handling surges up to 2.9 kA. It is designed for photovoltaic systems, ensuring the protection and longevity of electrical components. With high-grade materials such as V4A, it is suitable for use in outdoor and demanding environments.
Type Surge protection bracket
Dimensions (L x W) 40 mm x 46 mm
Leakage Current 2.9kA
Length 40mm
Standards DIN EN 62561-1
Weight 0.12
Width 46mm

Reviews

Be the first to submit a review

Trustpilot